Arrow Electronic Components Online
TOTX1952AF|TOSHIBA|simage
TOTX1952AF|TOSHIBA|limage
Fiber Optic Transceivers

TOTX1952A(F)

TX Optical Fiber 6-Pin

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    TX
  • Peak Wavelength (nm)
    650
  • Average Optical Output Power (dBm)
    -21 to -15
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    8.5
  • Package Width
    15.5
  • Package Length
    13
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources