Resistor Networks and Arrays
TOMCT16031002DTS
Res Thin Film NET 10K Ohm 0.5% 0.75W(3/4W) ±25ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Type
Network
Number of Resistors
8
Resistance Value (Ohm)
10K
Tolerance
0.5%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.75 (3/4)
Power Rating per Resistor (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 150
Circuit Designator
ISOL
Special Features
High Stability|Low TCR
Case Style
Molded
Termination Style
Gull Wing
Number of Terminals
16
Terminal Pitch (mm)
1.27
Packaging
Tape and Reel
Package Type
SOIC
Package Shape
Rectangular
Package/Case
SOIC
Product Length (mm)
11.18
Product Depth (mm)
7.52
Product Height (mm)
2.03
Depth Tolerance (mm)
±1.27
Seated Plane Height (mm)
2.16
Mounting
Surface Mount
Order Quantity

