Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A991
Part Status
Unconfirmed
Automotive
No
PPAP
No
Type
SMI
Gender
PL
Mode
Single
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
1.72
Product Diameter (mm)
±0.3
Product Length (mm)
10
Product Height (mm)
7
Mounting
Cable Mount

