Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Probe
Number of Terminals
2
Thermal Coefficient Range
-4.5 to -4
Height Tolerance (mm)
±0.889
Thermal Coefficient
-4.4%/°C
Sensitivity Index (K)
3892
Sensitivity Index Range (K)
3850 to 4100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
10000
Resistance Range @ 25C (Ohm)
6000 to 25000
Percentage of Resistance Tolerance @ 25C (%)
±1
Percentage of Resistance Tolerance Range @ 25C (%)
< ±2
Application
Temperature Compensation|Temperature Protection|Temperature Sensing
Terminal Pitch (mm)
5.08
Seated Plane Height (mm)
15.11
Packaging
Tube
Product Length (mm)
10.16
Product Depth (mm)
4.19
Product Height (mm)
15.11
Length Tolerance (mm)
±0.5
Depth Tolerance (mm)
±0.635
Construction
Radial
Mounting
Through Hole

