Arrow Electronic Components Online
TO7060|BIVAR|simage
TO7060|BIVAR|limage
PCB Spacers and Supports

TO-7-060

Spacer Round 1.9mm-ID 4.4mm-OD 1.5mm-LG

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Clearance Hole (mm)
    1.9
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources