Arrow Electronic Components Online
TO65090|BIVAR|simage
TO65090|BIVAR|limage
PCB Spacers and Supports

TO-65-090

Spacer Round 1.9mm-ID 3.6mm-OD 2.3mm-LG

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    1702.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Clearance Hole (mm)
    1.9
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources