Arrow Electronic Components Online
TO6130|BIVAR|simage
TO6130|BIVAR|limage
PCB Spacers and Supports

TO-6-130

Spacer Round 6.4mm-ID 9.5mm-OD 3.3mm-LG

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Clearance Hole (mm)
    6.4
  • Outer Diameter (Imperial) (in)
    3/8
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources