Arrow Electronic Components Online
TO17050|BIVAR|simage
TO17050|BIVAR|limage
PCB Spacers and Supports

TO-17-050

Spacer Round 4.3mm-ID 6.4mm-OD 1.3mm-LG

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    1702.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Clearance Hole (mm)
    4.3
  • Outer Diameter (Imperial) (in)
    1/4
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources