Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Pcb Spacers And Supports
/
TO-118-040 - Bivar
PCB Spacers and Supports
TO-118-040
Spacer Rectangular 1mm-LG
Bivar
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1702.19.00.00
Automotive
No
PPAP
No
Type
Rectangular
Packaging
Bag
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model