Arrow Electronic Components Online
TO11040|BIVAR|simage
TO11040|BIVAR|limage
PCB Spacers and Supports

TO-11-040

Spacer Round 1.1mm-ID 2.5mm-OD 1mm-LG

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    1702.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Clearance Hole (mm)
    1.1
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources