Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Pcb Spacers And Supports
/
TO-10-080 - Bivar
PCB Spacers and Supports
TO-10-080
Spacer Round 1mm-ID 2.2mm-OD 2mm-LG
Bivar
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Round
Clearance Hole (mm)
1
Packaging
Bag
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model