저항 고정 단면 장착
TNPW120613K3BEEA
Res Thin Film 1206 13.3K Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive Medical
VishayProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.30
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
13.3K
Tolerance
0.1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.27
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 175
Special Features
High Reliability|High Stability|Moisture Resistant
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Conformal Coated
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.55
Product Weight (g)
0.01
Mounting
Surface Mount
Order Quantity

