Resistor Fixed Single-Through Hole
TNP10SC12R0FE
Res Thin Film 12 Ohm 1% 1/10W ±50ppm/°C Epoxy TO-126 RDL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Resistance Value (Ohm)
12
Tolerance
1%
Power Rating (W)
1|10
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
25 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Epoxy
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Termination Forming
Not Formed
Package Type
TO-126
Package Shape
Rectangular
Package/Case
TO-126
Product Length (mm)
8.5
Product Depth (mm)
3.1
Product Height (mm)
12
Lead Diameter (mm)
0.6
Lead Length (mm)
13.8
Seated Plane Height (mm)
15.2
Mounting
Through Hole

