Arrow Electronic Components Online
TNG1178|CINCH|simage
TNG1178|CINCH|limage
Connector RF

TNG1-1-78

Conn TRB 0Hz to 0.5GHz 78Ohm ST Cable Mount RCP Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.4010
  • Automotive
    No
  • PPAP
    No
  • Type
    TRB
  • Gender
    RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 0.5G
  • Impedance (Ohm)
    78
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Product Length (mm)
    42.67
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources