Arrow Electronic Components Online
TNETE2201BPHD|TI|simage
TNETE2201BPHD|TI|limage
PHY

TNETE2201BPHD

PHY 1-CH 1.25Gbps 3.3V 64-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    P802.3Z
  • Typical Data Rate (Mbps)
    1250
  • Minimum Operating Supply Voltage (V)
    3.14
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.47
  • Maximum Supply Current (mA)
    330
  • Maximum Power Dissipation (mW)
    1150
  • Power Supply Type
    Digital
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    14.05(Max)
  • Package Length
    14.05(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources