Arrow Electronic Components Online
TN5050H12WY|STMICRO|simage
TN5050H12WY|STMICRO|limage
Dev Kit

TN5050H-12WY

SCR 1200V 80A(RMS) 633A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    200
  • Maximum Gate Trigger Voltage (V)
    1
  • Maximum Gate Trigger Current (mA)
    50
  • Surge Current Rating (A)
    633
  • Maximum Holding Current (mA)
    100
  • Repetitive Peak Reverse Voltage (V)
    1200
  • Peak On-State Voltage (V)
    1.55@100A
  • Repetitive Peak Forward Blocking Voltage (V)
    1200
  • Rated Average On-State Current (A)
    51
  • RMS On-State Current (A)
    80
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Through Hole
  • Package Height
    20.15(Max) mm
  • Package Width
    5.15(Max) mm
  • Package Length
    15.75(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources