Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
240
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.2
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
4000@10V
Typical Gate Charge @ Vgs (nC)
4.87@10V
Typical Gate Charge @ 10V (nC)
4.87
Typical Gate to Drain Charge (nC)
1.53
Typical Gate to Source Charge (nC)
0.56
Minimum Gate Threshold Voltage (V)
0.8
Maximum Power Dissipation (mW)
360
Typical Fall Time (ns)
16
Typical Rise Time (ns)
12
Typical Turn-Off Delay Time (ns)
35
Typical Turn-On Delay Time (ns)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Positive Gate-Source Voltage (V)
20
Maximum Pulsed Drain Current @ TC=25°C (A)
0.8
Typical Diode Forward Voltage (V)
0.8
Maximum Diode Forward Voltage (V)
1.2
Typical Gate Threshold Voltage (V)
1.65
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

