Arrow Electronic Components Online
TN3000112G|MEANWELL|simage
TN3000112G|MEANWELL|limage
DC to AC Inverters

TN-3000-112G

DC to AC Inverter 12VDC-IN 100VAC/110VAC/115VAC/120VAC 3000W True Sine Wave

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    DC/AC
  • Typical Output Voltage (VAC)
    100/110/115/120
  • Output Wave Form
    True Sine Wave
  • Typical Input Voltage (VDC)
    12
  • Mounting
    Screw
  • Package Height
    100 mm
  • Package Width
    283.5 mm
  • Package Length
    546.8 mm

Documentation and Resources

Datasheets
Design resources