Time Delay Relays
TMV8000
Time Delay Relay 24 to 240VDC 24 to 240VAC 1A (50.8x30.7x50.8)mm SMD
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
AC Coil Voltage (V)
24 to 240
DC Coil Voltage (V)
24 to 240
Maximum Switching Current (A)
1
Time Range
0.1min to 8min
Timing Adjustment Method
On-Board Potentiometer
Release Time (ms)
100
Operating Mode
On Delay
LED Indicator
No
Mounting
Surface Mount
Termination Style
Quick Connect
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
68
Product Length (mm)
50.8
Product Depth (mm)
30.7
Product Height (mm)
50.8

