USB Interface ICs
TMUXHS4446RETT
Low Speed/High Speed/Super Speed Crossbar Mux USB-C 3.3V T/R 40-Pin WQFN EP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Crossbar Mux
USB Transceiver
No
USB Speed Type
Low Speed, High Speed, Super Speed
Maximum Data Rate (Mbps)
10000
Maximum Clock Frequency (MHz)
400
Protocols Supported
USB-C
Interface Type
I2C/GPIO
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Typical Supply Current (mA)
0.38
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.1(Max)
Package Length
6.1(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
40
Family/Series
TMUXHS4446
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
2
Order Quantity

