Analog Switch Multiplexers
TMUXHS221LVNKGT
High-speed Bidirectional Multiplexer or Demultiplexer
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Switch Architecture
SPDT
Number of Channels per Chip
2
Mounting
Surface Mount
Package Height
0.5(Max) mm
Package Width
1.45(Max) mm
Package Length
1.85(Max) mm
PCB changed
10
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
10
Lead Shape
No Lead
Order Quantity

