Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Quad SPST
Switch Architecture
SPST
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
0.19(Typ)@±36V
Maximum Turn-On Time (ns)
4000(Typ)@±36V
Maximum Turn-Off Time (ns)
100(Typ)@±36V
Maximum Frequency (25°C) @ Vcc (MHz)
420(Typ)@±36V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10
Typical Single Supply Voltage (V)
12|15|18|24|28
Maximum Single Supply Voltage (V)
100
Minimum Dual Supply Voltage (V)
±10
Typical Dual Supply Voltage (V)
±12|±15|±18|±24|±28
Maximum Dual Supply Voltage (V)
±50
Typical Supply Current (mA)
±0.35@±36V
Maximum Supply Current (mA)
±0.8@±36V
Maximum Low Level Output Current (mA)
200
Maximum High Level Output Current (mA)
200
Maximum On Resistance (Ohm)
7@100V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
5
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1680
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16

