Arrow Electronic Components Online
TMUX8109PWR|TI|simage
TMUX8109PWR|TI|limage
Analog Switch Multiplexers

TMUX8109PWR

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Time (ns)
    0.55(Typ)@±36V
  • Maximum Turn-On Time (ns)
    3000(Typ)@±36V
  • Maximum Turn-Off Time (ns)
    650(Typ)@±36V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    380(Typ)@±36V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    28, 24, 18, 15, 12
  • Maximum Single Supply Voltage (V)
    100
  • Minimum Dual Supply Voltage (V)
    ±10
  • Typical Dual Supply Voltage (V)
    ±28, ±24, ±18, ±15, ±12
  • Maximum Dual Supply Voltage (V)
    ±50
  • Typical Supply Current (mA)
    ±0.25@±36V
  • Maximum Supply Current (mA)
    0.5@36V/-0.42@-36V
  • Maximum High Level Output Current (mA)
    100
  • Maximum On Resistance (Ohm)
    55@±15V
  • Maximum On Resistance Range (Ohm)
    45 to 60
  • Propagation Delay Test Condition (pF)
    5
  • Power Supply Type
    Single, Dual
  • Maximum Power Dissipation (mW)
    720
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Family/Series
    TMUX8109
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources