Arrow Electronic Components Online
TMUX6236RUMR|TI|simage
TMUX6236RUMR|TI|limage
Analog Switch Multiplexers

TMUX6236RUMR

36 V, Low-RON, 2-1 SPDT, 2-Channel Precision Switch With 1.8 V Logic

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    2
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources