Arrow Electronic Components Online
TMUX6234PWR|TI|simage
TMUX6234PWR|TI|originalImage
Analog Switch Multiplexers

TMUX6234PWR

Analog Switch Quad SPDT 20-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    8
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    0.56(Typ)@36V|0.5(Typ)@12V|0.45(Typ)@±15V|0.4(Typ)@±5V
  • Maximum Turn-On Time (ns)
    220@±5V
  • Maximum Turn-Off Time (ns)
    210@±5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    130(Typ)@12V|100(Typ)@±15V|95(Typ)@36V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    28|24|18|15|12|9|5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±15|±12|±9|±5
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Supply Current (mA)
    0.028@5.5V/-0.004@-5.5V
  • Maximum Supply Current (mA)
    0.045@5.5V/-0.01@-5.5V
  • Maximum On Resistance (Ohm)
    13.5@±5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Propagation Delay Test Condition (pF)
    5
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources