Arrow Electronic Components Online
TMUX4051PWRQ1|TI|simage
TMUX4051PWRQ1|TI|limage
Analog Switch Multiplexers

TMUX4051PWRQ1

Analog Multiplexer Single 8:1 16-Pin TSSOP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Time (ns)
    100(Typ)@±12V, 105(Typ)@5V, 110(Typ)@24V
  • Maximum Turn-On Time (ns)
    110(Typ)@24V
  • Maximum Turn-Off Time (ns)
    100(Typ)@±5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    280(Typ)@±5V, 430(Typ)@24V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    9, 12, 15, 18
  • Maximum Single Supply Voltage (V)
    24
  • Maximum Dual Supply Voltage (V)
    ±12
  • Typical Supply Current (mA)
    0.017@5V
  • Maximum Supply Current (mA)
    0.06@5V
  • Maximum Low Level Output Current (mA)
    10
  • Maximum High Level Output Current (mA)
    10
  • Maximum On Resistance (Ohm)
    1050@5V
  • Maximum On Resistance Range (Ohm)
    >=1000
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single, Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Family/Series
    TMUX4051-Q1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2500
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources