Analog Switch Multiplexers
TMUX1574PWR
Analog Switch/Analog Multiplexer Quad 2:1 16-Pin TSSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch, Analog Multiplexer
Configuration
Quad 2:1
Switch Architecture
SPDT
Multiplexer Architecture
2:1
Number of Channels per Chip
4
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Time (ns)
180(Typ)@3.3V
Maximum Turn-On Time (ns)
20000(Typ)@3.3V
Maximum Turn-Off Time (ns)
1200(Typ)@3.3V
Maximum Frequency (25°C) @ Vcc (MHz)
2000(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.5
Typical Single Supply Voltage (V)
3, 5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.04@3.3V
Maximum Supply Current (mA)
0.068@5.5V@-40C to 125C
Maximum On Resistance (Ohm)
4.5@5.5V
Maximum On Resistance Range (Ohm)
1 to 5
Propagation Delay Test Condition (pF)
15
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

