Arrow Electronic Components Online
TMUX1574DYYR|TI|limage
TMUX1574DYYR|TI|simage
Analog Switch Multiplexers

TMUX1574DYYR

Analog Switch/Analog Multiplexer Quad 2:1 16-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Quad 2:1
  • Switch Architecture
    SPDT
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    180(Typ)@3.3V
  • Maximum Turn-On Time (ns)
    20000(Typ)@3.3V
  • Maximum Turn-Off Time (ns)
    1200(Typ)@3.3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    2000(Typ)@3.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.5
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.04@3.3V
  • Maximum Supply Current (mA)
    0.068@5.5V@-40C to 125C
  • Maximum On Resistance (Ohm)
    4.5@5.5V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Propagation Delay Test Condition (pF)
    15
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    16
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources