Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Dual 1:2
Switch Architecture
SPDT
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
0.25(Typ)@3.3V@-40C to 85C
Maximum Turn-On Time (ns)
30@3.3V@-40C to 85C
Maximum Turn-Off Time (ns)
25@3.3V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
900(Typ)@3.3V@-40C to 85C
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
4.3
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
64
Maximum On Resistance (Ohm)
10@3V
Maximum On Resistance Range (Ohm)
10 to 25
Propagation Delay Test Condition (pF)
5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

