Analog Switch Multiplexers
TMUX1204DQAR
Analog Multiplexer Single 4:1 10-Pin USON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
1
Number of Inputs per Chip
4
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
14(Typ)@5V|14(Typ)@3.3V|28(Typ)@1.8V|60(Typ)@1.2V
Maximum Turn-On Time (ns)
60(Typ)@1.2V
Maximum Turn-Off Time (ns)
45(Typ)@1.2V
Maximum Frequency (25°C) @ Vcc (MHz)
125(Typ)@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.08
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.00001@5V
Maximum Supply Current (mA)
0.002@5V@-40C to 125C
Maximum On Resistance (Ohm)
105@1.2V
Maximum On Resistance Range (Ohm)
100 to 150
Propagation Delay Test Condition (pF)
15
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
1
Package Length
2.5
PCB changed
10
Standard Package Name
SON
Supplier Package
USON
Pin Count
10

