Arrow Electronic Components Online
TMUX1136DQAR|TI|simage
TMUX1136DQAR|TI|limage
Analog Switch Multiplexers

TMUX1136DQAR

Analog Switch/Analog Multiplexer Dual 2:1 10-Pin USON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Dual 2:1
  • Switch Architecture
    SPDT
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time (ns)
    55(Typ)@1.2V|12(Typ)@5V|14(Typ)@3.3V|28(Typ)@1.8V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    220(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.08
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.000003@5V
  • Maximum Supply Current (mA)
    0.001@5V@-40C to 125C
  • Maximum On Resistance (Ohm)
    105@1.2V
  • Maximum On Resistance Range (Ohm)
    100 to 150
  • Propagation Delay Test Condition (pF)
    15
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max) mm
  • Package Width
    1.1(Max) mm
  • Package Length
    2.6(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    USON
  • Pin Count
    10
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources