Arrow Electronic Components Online
TMUX1111RSVR|TI|simage
TMUX1111RSVR|TI|limage
Analog Switch Multiplexers

TMUX1111RSVR

Analog Switch/Analog Multiplexer Quad 1:1 16-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Quad 1:1
  • Switch Architecture
    SPST
  • Multiplexer Architecture
    1:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    12(Typ)@5V|14(Typ)@3.3V|25(Typ)@1.8V|55(Typ)@1.2V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    300(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.08
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.000008@5V
  • Maximum Supply Current (mA)
    0.001@5V@-40C to 125C
  • Maximum Low Level Output Current (mA)
    30
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    8.8@3.3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Propagation Delay Test Condition (pF)
    15
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max) mm
  • Package Width
    1.85(Max) mm
  • Package Length
    2.65(Max) mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources