Analog Switch Multiplexers
TMUX1104DGSR
Analog Multiplexer Single 4:1 10-Pin VSSOP T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
1
Number of Inputs per Chip
4
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
14(Typ)@5V, 15(Typ)@3.3V, 28(Typ)@1.8V, 55(Typ)@1.2V
Maximum Turn-On Time (ns)
50(Typ)@1.2V
Maximum Turn-Off Time (ns)
35(Typ)@1.2V
Maximum Frequency (25°C) @ Vcc (MHz)
125(Typ)@1.2V, 155(Typ)@3.3V, 155(Typ)@5V, 140(Typ)@1.8V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.08
Typical Single Supply Voltage (V)
3, 5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.000005@5V
Maximum Supply Current (mA)
0.001@5V@-40C to 125C
Maximum Low Level Output Current (mA)
30
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
105@1.2V
Maximum On Resistance Range (Ohm)
100 to 150
Propagation Delay Test Condition (pF)
15
Power Supply Type
Single
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing
Family/Series
TMUX1104
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

