Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single SPST
Switch Architecture
SPST
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
55(Typ)@1.2V|25(Typ)@1.8V|14(Typ)@3.3V|12(Typ)@5V
Maximum Frequency (25°C) @ Vcc (MHz)
300(Typ)@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.08
Typical Single Supply Voltage (V)
5|3
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.000003@5V
Maximum Supply Current (mA)
0.001@5V@-40C to 125C
Maximum On Resistance (Ohm)
8.8@3.3V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
15
Power Supply Type
Single
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

