Analog Switch Multiplexers
TMUX1072DGSR
Analog Switch/Analog Multiplexer Dual 2:1 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Dual 2:1
Switch Architecture
SPDT
Multiplexer Architecture
2:1
Number of Channels per Chip
2
Number of Inputs per Chip
4
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
900(Typ)@3.3V
Maximum Turn-On Time (ns)
200000(Typ)@3.3V
Maximum Turn-Off Time (ns)
1000(Typ)@3.3V
Maximum Frequency (25°C) @ Vcc (MHz)
1200(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2.3
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.075@3.3V
Maximum Supply Current (mA)
0.11@5.5@-40C to 125C
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
50
Maximum On Resistance (Ohm)
18@5.5V
Maximum On Resistance Range (Ohm)
10 to 25
Propagation Delay Test Condition (pF)
5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

