Arrow Electronic Components Online
TMU24C14U|TAOGLAS|simage
TMU24C14U|TAOGLAS|limage
Telecom Transformers

TMU24C14U

Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    TMU24C14U
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    LAN Transformer
  • Turns Ratio
    1CT:1CT
  • Maximum Interwinding Capacitance (pF)
    35
  • Maximum Primary Leakage Inductance (uH)
    0.5
  • Maximum DCR Primary Side (Ohm)
    1.2
  • Maximum DCR Secondary Side (Ohm)
    1.2
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    -30@1MHz to 100MHz
  • Minimum CMRR (dB)
    -30@1MHz to 100MHz
  • Minimum Return Loss (dB)
    -16@1MHz to 40MHz
  • Maximum Insertion Loss (dB)
    -3@250MHz to 500MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    17.6
  • Product Depth (mm)
    16
  • Product Height (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources