Digital Signal Processors - DSPs
TMSC6701GJC16719V
DSP Floating-Point 32bit 167MHz 167MIPS 352-Pin FC/CSP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
8542.31.00.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C67x
Core Architecture
C67x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
167
RAM Size
64KB
Programmability
No
Interface Type
SPI
Device Input Clock Speed (MHz)
167
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.81|3.14
Typical Operating Supply Voltage (V)
1.9|3.3
Maximum Operating Supply Voltage (V)
1.99|3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
3
Package Width
35
Package Length
35
PCB changed
352
Standard Package Name
CSP
Supplier Package
FC/CSP
Pin Count
352

