Microcontrollers - MCUs
TMS5702135DZWTQQ1
MCU 16-bit/32-bit ARM Cortex R4F RISC 2MB Flash 1.2V/3.3V 337-Pin NFBGA Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete-Unconfirmed
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
Hercules TMS570
Instruction Set Architecture
RISC
Device Core
ARM Cortex R4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
180
Maximum Clock Rate (MHz)
180
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
256KB
Maximum Expanded Memory Size
8MB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
144
No. of Timers
2
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
USART
0
UART
0
USB
0
SPI
5
I2C
1
I2S
0
CAN
3
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.14|3
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
337
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
337
Lead Shape
Ball

