Arrow Electronic Components Online
TMS5701227CZWTQQ1|TI|simage
TMS5701227CZWTQQ1|TI|limage
Microcontrollers - MCUs

TMS5701227CZWTQQ1

MCU 16-bit/32-bit ARM Cortex R4F RISC 1280KB Flash 1.2V Automotive 337-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    3A991a.2.
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    Hercules TMS570
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex R4F
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    180
  • Maximum Clock Frequency (MHz)
    180
  • Data Bus Width (bit)
    16|32
  • Program Memory Type
    Flash
  • Program Memory Size
    1280KB
  • RAM Size
    192KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART
  • Number of I/Os
    101
  • No. of Timers
    2
  • PWM
    7
  • Number of ADCs
    2
  • ADC Channels
    16/16
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    2
  • I2C
    1
  • I2S
    0
  • CAN
    3
  • Ethernet
    1
  • Number of Watchdog Timers
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.14
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    1.32|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    16.1(Max)
  • Package Length
    16.1(Max)
  • PCB changed
    337
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    337
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources