Microcontrollers - MCUs
TMS5700714APGEQQ1R
MCU 16-bit/32-bit ARM Cortex R4F RISC 768KB Flash 1.2V/3.3V Automotive 144-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
Hercules TMS570
Instruction Set Architecture
RISC
Device Core
ARM Cortex R4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
768KB
RAM Size
128KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
64
No. of Timers
2
PWM
54
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
0
CAN
3
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.14|3
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20.2(Max)
Package Length
20.2(Max)
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

