Microcontrollers - MCUs
TMS470R1A64PNT
MCU 16-bit/32-bit ARM Cortex R4F RISC 64KB Flash 1.8V/3.3V 80-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Hercules TMS470M
Instruction Set Architecture
RISC
Device Core
ARM Cortex R4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
48
Maximum Clock Rate (MHz)
48
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Programmability
Yes
Interface Type
SCI/SPI
Number of I/Os
39
No. of Timers
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
2
I2C
0
I2S
0
CAN
0
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71|3
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
2.05|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing

