Arrow Electronic Components Online
TMS470R1A256PZT|TI|simage
TMS470R1A256PZT|TI|limage
Microcontrollers - MCUs

TMS470R1A256PZ-T

MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS470R1x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM7TDMI
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    48
  • Maximum Clock Rate (MHz)
    48
  • Data Bus Width (bit)
    16|32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    12KB
  • Programmability
    Yes
  • Interface Type
    C2SIb/CAN/SCI/SPI
  • Number of I/Os
    49
  • No. of Timers
    2
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    10
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.81|3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    2.06|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    100
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    100
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources