Dev Kit
TMS37157IRSARG4
NFC/RFID Tag and Transponder 134.2kHz 121Byte 16-Pin VQFN EP Tape and Reel
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
TMS37157IRSARG4
Automotive
No
PPAP
No
Technology
Passive
RF Type
LF
Memory Size
121Byte
Maximum Programming Time (ms)
15(Min)
Number of Overwrites (Times)
200000(Typ)
Data Retention (Year)
10(Typ)
Maximum Data Rate (Kbps)
8
Frequency Range (kHz)
134.2(Typ)
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

