Arrow Electronic Components Online
TMS3705DDRQ1|TI|simage
TMS3705DDRQ1|TI|limage
Dev Kit

TMS3705DDRQ1

NFC/RFID Tag and Transponder Chip 134.2kHz Automotive 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Technology
    Passive
  • Style
    Chip
  • Maximum Data Rate (Kbps)
    8
  • Frequency Range (kHz)
    134.2(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources