Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Module/IC Classification
IC
RF Type
LF
Operation
Read/Write
Maximum Data Rate (Kbps)
8
Frequency Range (MHz)
0.1342(Typ)
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

