Arrow Electronic Components Online
TMS32C6713BPYPA200|TI|simage
TMS32C6713BPYPA200|TI|limage
Digital Signal Processors - DSPs

TMS32C6713BPYPA200

DSP Floating-Point 32bit 200MHz 1600MIPS 208-Pin HLQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Device Core
    C67x
  • Core Architecture
    C67x
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    1600
  • RAM Size
    264KB
  • Programmability
    No
  • Interface Type
    I2C/SPI
  • Device Input Clock Speed (MHz)
    200
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.14|3.13
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    3.47|1.32
  • Minimum High Level Output Voltage (V)
    2.4
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    28.05(Max)
  • Package Length
    28.05(Max)
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    208
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources