Digital Signal Processors - DSPs
TMS32C6205DZHKA200
DSP Fixed-Point 32bit 200MHz 1600MIPS 288-Pin BGA MICROSTAR
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C62x
Core Architecture
C62x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
1600
RAM Size
128KB
Programmability
No
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.43|3.14
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.57|3.46
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
288
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
288
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

