Digital Signal Processors - DSPs
TMS32C6203BGNZA250
DSP Fixed-Point 16bit 250MHz 2000MIPS 352-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C62x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
2000
RAM Size
896KB
Programmability
No
Interface Type
SPI
Device Input Clock Speed (MHz)
250
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.43|3.14
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.57|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
2.2(Max) mm
Package Width
27.2(Max) mm
Package Length
27.2(Max) mm
PCB changed
352
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
352
Lead Shape
Ball

