Arrow Electronic Components Online
TMS32C6202BGNZA250|TI|simage
TMS32C6202BGNZA250|TI|limage
Digital Signal Processors - DSPs

TMS32C6202BGNZA250

DSP Fixed-Point 16bit 250MHz 2000MIPS 352-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Device Core
    C62x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Device Million Instructions per Second (MIPS)
    2000
  • RAM Size
    256KB
  • Programmability
    No
  • Interface Type
    SPI
  • Device Input Clock Speed (MHz)
    250
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.43|3.14
  • Typical Operating Supply Voltage (V)
    1.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.57|3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.2(Max)
  • Package Width
    27.2(Max)
  • Package Length
    27.2(Max)
  • PCB changed
    352
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    352
  • Lead Shape
    Ball

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources