Arrow Electronic Components Online
TMS32C5517AZCHA20R|TI|simage
TMS32C5517AZCHA20R|TI|limage
Digital Signal Processors - DSPs

TMS32C5517AZCHA20R

DSP Fixed-Point 16bit 200MHz 196-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    C5000
  • Device Core
    C55x
  • Core Architecture
    C55x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Program Memory Type
    ROM
  • Program Memory Size
    128KB
  • RAM Size
    320KB
  • Programmability
    Yes
  • Interface Type
    I2C/I2S/SPI/UART
  • Device Input Clock Speed (MHz)
    200
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    3
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.65|2.48|2.97
  • Typical Operating Supply Voltage (V)
    1.8|2.75|3.3
  • Maximum Operating Supply Voltage (V)
    1.98|3.02|3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94(Max)
  • Package Width
    10.1(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    196
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    196
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources